2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3232EUCY-L/TR

DigiKey Part Number
1016-SP3232EUCY-L/TR-ND - Tape & Reel (TR)
1016-SP3232EUCY-L/TRCT-ND - Cut Tape (CT)
1016-SP3232EUCY-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3232EUCY-L/TR
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
MaxLinear, Inc.
Data Rate
120kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (60)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65C3232EPWRTexas Instruments10 259296-21002-1-ND47,88000 KčUpgrade
TRSF3232EIPWRTexas Instruments514296-25093-1-ND55,64000 KčUpgrade
ADM202EARUZAnalog Devices Inc.378ADM202EARUZ-ND49,35000 KčSimilar
ADM202EARUZ-REELAnalog Devices Inc.10 258ADM202EARUZ-REELCT-ND49,35000 KčSimilar
ADM202EARUZ-REEL7Analog Devices Inc.3 330505-ADM202EARUZ-REEL7CT-ND49,35000 KčSimilar
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1016,58800 Kč165,88 Kč
2514,97560 Kč374,39 Kč
10013,20980 Kč1 320,98 Kč
25012,36700 Kč3 091,75 Kč
50011,85968 Kč5 929,84 Kč
1 00011,56570 Kč11 565,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,00052 Kč27 501,30 Kč
5 00010,73456 Kč53 672,80 Kč
7 50010,60144 Kč79 510,80 Kč
12 50010,45388 Kč130 673,50 Kč
17 50010,36762 Kč181 433,35 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč