
SP3223EUEY-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3223EUEY-L/TR-ND - Tape & Reel (TR) 1016-SP3223EUEY-L/TRCT-ND - Cut Tape (CT) 1016-SP3223EUEY-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3223EUEY-L/TR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3223EUEY-L/TR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3225EEUP+ | Analog Devices Inc./Maxim Integrated | 1 151 | MAX3225EEUP+-ND | 283,22000 Kč | Direct |
| MAX3225EEUP+T | Analog Devices Inc./Maxim Integrated | 2 098 | MAX3225EEUP+TCT-ND | 283,22000 Kč | Direct |
| TRSF3223EIPW | Texas Instruments | 2 132 | TRSF3223EIPW-ND | 75,29000 Kč | Direct |
| TRSF3223EIPWR | Texas Instruments | 3 446 | 296-25085-1-ND | 80,50000 Kč | Direct |
| ICL3223EIVZ-T | Renesas Electronics Corporation | 176 | ICL3223EIVZ-TCT-ND | 62,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,38000 Kč | 43,38 Kč |
| 10 | 31,93000 Kč | 319,30 Kč |
| 25 | 29,09760 Kč | 727,44 Kč |
| 100 | 25,97760 Kč | 2 597,76 Kč |
| 250 | 24,48852 Kč | 6 122,13 Kč |
| 500 | 23,64430 Kč | 11 822,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,07271 Kč | 55 181,78 Kč |
| 5 000 | 21,60275 Kč | 108 013,75 Kč |
| 7 500 | 21,36738 Kč | 160 255,35 Kč |
| Unit Price without VAT: | 43,38000 Kč |
|---|---|
| Unit Price with VAT: | 52,48980 Kč |

