
TRSF3223EIPW | |
|---|---|
DigiKey Part Number | TRSF3223EIPW-ND |
Manufacturer | |
Manufacturer Product Number | TRSF3223EIPW |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3223EIPW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3223EIPWR | Texas Instruments | 3 446 | 296-25085-1-ND | 80,50000 Kč | MFR Recommended |
| SN65C3223PW | Texas Instruments | 64 | SN65C3223PW-ND | 69,03000 Kč | Parametric Equivalent |
| MAX3223EEUP+ | Analog Devices Inc./Maxim Integrated | 706 | MAX3223EEUP+-ND | 283,22000 Kč | Direct |
| MAX3223EEUP+T | Analog Devices Inc./Maxim Integrated | 4 078 | MAX3223EEUP+CT-ND | 283,22000 Kč | Direct |
| MAX3224EEUP+ | Analog Devices Inc./Maxim Integrated | 204 | MAX3224EEUP+-ND | 283,22000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,29000 Kč | 75,29 Kč |
| 10 | 56,58100 Kč | 565,81 Kč |
| 70 | 47,94086 Kč | 3 355,86 Kč |
| 140 | 45,83893 Kč | 6 417,45 Kč |
| 280 | 44,10789 Kč | 12 350,21 Kč |
| 560 | 42,68302 Kč | 23 902,49 Kč |
| 1 050 | 41,61030 Kč | 43 690,82 Kč |
| Unit Price without VAT: | 75,29000 Kč |
|---|---|
| Unit Price with VAT: | 91,10090 Kč |


