2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232 16-SOIC
16-SOIC (0.295", 7.50mm Width)

SP232EET-L/TR

DigiKey Part Number
1016-SP232EET-L/TR-ND - Tape & Reel (TR)
1016-SP232EET-L/TRCT-ND - Cut Tape (CT)
1016-SP232EET-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP232EET-L/TR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP232EET-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
MaxLinear, Inc.
Data Rate
240kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (97)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP202EET-L/TRMaxLinear, Inc.1 3641016-SP202EET-L/TRCT-ND20,79000 KčParametric Equivalent
ADM202EARWZAnalog Devices Inc.836ADM202EARWZ-ND43,47000 KčSimilar
ADM202EARWZ-REELAnalog Devices Inc.7 743505-ADM202EARWZ-REELCT-ND43,47000 KčSimilar
ADM202JRWZAnalog Devices Inc.222505-ADM202JRWZ-ND57,95000 KčSimilar
ADM202JRWZ-REELAnalog Devices Inc.2 163ADM202JRWZ-REELCT-ND57,95000 KčSimilar
In-Stock: 367
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1019,92700 Kč199,27 Kč
2518,04160 Kč451,04 Kč
10015,96480 Kč1 596,48 Kč
25014,97660 Kč3 744,15 Kč
50014,38070 Kč7 190,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,64436 Kč20 466,54 Kč
3 00013,28410 Kč39 852,30 Kč
4 50013,10364 Kč58 966,38 Kč
7 50012,90372 Kč96 777,90 Kč
10 50012,78694 Kč134 262,87 Kč
15 00012,67459 Kč190 118,85 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč