Direct
Direct
Direct
Similar
Similar
Similar
Similar

SP2209EEY-L/TR | |
|---|---|
DigiKey Part Number | SP2209EEY-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP2209EEY-L/TR |
Description | IC TRANSCEIVER FULL 6/10 38TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 6/10 Transceiver Full RS232 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP2209EEY-L/TR Models |
Category | Receiver Hysteresis 250 mV |
Manufacturer MaxLinear, Inc. | Data Rate 920Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 10.8V ~ 13.2V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 6/10 | Supplier Device Package 38-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM2209EARUZ | Analog Devices Inc. | 0 | ADM2209EARUZ-ND | 241,90000 Kč | Direct |
| ADM2209EARUZ-REEL | Analog Devices Inc. | 0 | ADM2209EARUZ-REELTR-ND | 143,90593 Kč | Direct |
| ADM2209EARUZ-REEL7 | Analog Devices Inc. | 0 | 505-ADM2209EARUZ-REEL7CT-ND | 241,90000 Kč | Direct |
| MAX3209ECUU+ | Analog Devices Inc./Maxim Integrated | 1 002 | MAX3209ECUU+-ND | 199,27000 Kč | Similar |
| MAX3209ECUU+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3209ECUU+T-ND | 130,31779 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,95921 Kč | 57 398,02 Kč |
| Unit Price without VAT: | 22,95921 Kč |
|---|---|
| Unit Price with VAT: | 27,78064 Kč |



