
MAX3209EEUU+T | |
|---|---|
DigiKey Part Number | 175-MAX3209EEUU+TTR-ND - Tape & Reel (TR) 175-MAX3209EEUU+TCT-ND - Cut Tape (CT) 175-MAX3209EEUU+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3209EEUU+T |
Description | IC TRANSCEIVER FULL 6/10 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6/10 Transceiver Full RS232 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3209EEUU+T Models |
Category | Receiver Hysteresis 200 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 460Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 10.8V ~ 13.2V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 6/10 | Supplier Device Package 38-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,26000 Kč | 224,26 Kč |
| 10 | 175,16500 Kč | 1 751,65 Kč |
| 25 | 162,90240 Kč | 4 072,56 Kč |
| 100 | 149,41760 Kč | 14 941,76 Kč |
| 250 | 147,46308 Kč | 36 865,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 132,56121 Kč | 331 403,02 Kč |
| Unit Price without VAT: | 224,26000 Kč |
|---|---|
| Unit Price with VAT: | 271,35460 Kč |

