6/10 Transceiver Full RS232 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3209ECUU+T

DigiKey Part Number
MAX3209ECUU+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3209ECUU+T
Description
IC TRANSCEIVER FULL 6/10 38TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6/10 Transceiver Full RS232 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3209ECUU+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
200 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
460Kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
10.8V ~ 13.2V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
6/10
Supplier Device Package
38-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500130,31779 Kč325 794,47 Kč
Manufacturers Standard Package
Unit Price without VAT:130,31779 Kč
Unit Price with VAT:157,68453 Kč