4/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/5 Transceiver Full RS232 28-SSOP
SP21-28SSOP

SP211EEA-L/TR

DigiKey Part Number
1016-SP211EEA-L/TR-ND - Tape & Reel (TR)
1016-SP211EEA-L/TRCT-ND - Cut Tape (CT)
1016-SP211EEA-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP211EEA-L/TR
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SP211EEA-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
MaxLinear, Inc.
Data Rate
230kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
4/5
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP213EEA-L/TRMaxLinear, Inc.2 2871016-SP213EEA-L/TRCT-ND36,75000 KčParametric Equivalent
ADM211ARSZAnalog Devices Inc.5505-ADM211ARSZ-ND86,72000 KčSimilar
ADM211EARSZAnalog Devices Inc.426505-ADM211EARSZ-ND64,88000 KčSimilar
ADM211EARSZ-REELAnalog Devices Inc.1 717ADM211EARSZ-REELCT-ND64,88000 KčSimilar
ADM241LARSZAnalog Devices Inc.83ADM241LARSZ-ND259,54000 KčSimilar
In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1025,26100 Kč252,61 Kč
2522,94680 Kč573,67 Kč
10020,39540 Kč2 039,54 Kč
25019,17956 Kč4 794,89 Kč
50018,44674 Kč9 223,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50017,54145 Kč26 312,18 Kč
3 00017,09846 Kč51 295,38 Kč
4 50016,87670 Kč75 945,15 Kč
7 50016,63086 Kč124 731,45 Kč
10 50016,48723 Kč173 115,92 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč