New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXL86252I-ABE-R

DigiKey Part Number
1016-MXL86252I-ABE-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MXL86252I-ABE-R
Description
7-PORT 2.5GIGABIT ETHERNET SWITC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY I2C, SPI Interface PG-FCLBGA-277
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Protocol
Ethernet
Function
Switch
Interface
I2C, SPI
Standards
IEEE 802.3, 10/100/1000 Base-T/TX PHY
Voltage - Supply
0.8V, 1.2V, 1.8V, 3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
277-TFBGA, FCBGA
Supplier Device Package
PG-FCLBGA-277
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000465,85747 Kč931 714,94 Kč
Manufacturers Standard Package
Unit Price without VAT:465,85747 Kč
Unit Price with VAT:563,68754 Kč