
MXL83102E-ADA-R | |
---|---|
DigiKey Part Number | 1016-MXL83102E-ADA-RTR-ND - Tape & Reel (TR) 1016-MXL83102E-ADA-RCT-ND - Cut Tape (CT) 1016-MXL83102E-ADA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL83102E-ADA-R |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,79000 Kč | 14,79 Kč |
10 | 10,54000 Kč | 105,40 Kč |
25 | 9,45680 Kč | 236,42 Kč |
100 | 8,27580 Kč | 827,58 Kč |
250 | 7,71292 Kč | 1 928,23 Kč |
500 | 7,37298 Kč | 3 686,49 Kč |
1 000 | 7,09345 Kč | 7 093,45 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 6,79841 Kč | 16 996,02 Kč |
5 000 | 6,62052 Kč | 33 102,60 Kč |
7 500 | 6,53148 Kč | 48 986,10 Kč |
12 500 | 6,43280 Kč | 80 410,00 Kč |
17 500 | 6,37515 Kč | 111 565,12 Kč |
25 000 | 6,31967 Kč | 157 991,75 Kč |
Unit Price without VAT: | 14,79000 Kč |
---|---|
Unit Price with VAT: | 17,89590 Kč |