
MXL76508A-AQF-R | |
|---|---|
DigiKey Part Number | 1016-MXL76508A-AQF-RTR-ND - Tape & Reel (TR) 1016-MXL76508A-AQF-RCT-ND - Cut Tape (CT) 1016-MXL76508A-AQF-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL76508A-AQF-R |
Description | 18V 720KHZ 8A FAST-PWM SYNCHRONO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 16-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,32300 Kč | 173,23 Kč |
| 25 | 15,65600 Kč | 391,40 Kč |
| 100 | 13,83140 Kč | 1 383,14 Kč |
| 250 | 12,95912 Kč | 3 239,78 Kč |
| 500 | 12,43376 Kč | 6 216,88 Kč |
| 1 000 | 12,00141 Kč | 12 001,41 Kč |
| 2 500 | 11,54478 Kč | 28 861,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,26958 Kč | 56 347,90 Kč |
| 10 000 | 11,04308 Kč | 110 430,80 Kč |
| 15 000 | 10,92965 Kč | 163 944,75 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |




