


MXL76503A-ASA-R | |
|---|---|
DigiKey Part Number | 1016-MXL76503A-ASA-RTR-ND - Tape & Reel (TR) 1016-MXL76503A-ASA-RCT-ND - Cut Tape (CT) 1016-MXL76503A-ASA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL76503A-ASA-R |
Description | 18V 720KHZ 3A FAST-PWM SYNCHRONO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 720kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 25 | 6,08960 Kč | 152,24 Kč |
| 100 | 5,28100 Kč | 528,10 Kč |
| 250 | 4,89672 Kč | 1 224,18 Kč |
| 500 | 4,66492 Kč | 2 332,46 Kč |
| 1 000 | 4,47404 Kč | 4 474,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,23817 Kč | 12 714,51 Kč |
| 6 000 | 4,12275 Kč | 24 736,50 Kč |
| 9 000 | 4,06496 Kč | 36 584,64 Kč |
| 15 000 | 4,00093 Kč | 60 013,95 Kč |
| 21 000 | 3,96350 Kč | 83 233,50 Kč |
| 30 000 | 3,92752 Kč | 117 825,60 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |



