


MAXREFDES130# | |
|---|---|
DigiKey Part Number | MAXREFDES130#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES130# |
Description | EV KIT AUTOMATION SHIELD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DS2484, DS3231, MAX3392, MAX3393, MAX3394, MAX4822, MAX11300 Automation Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | Automation | |
Utilized IC / Part | DS2484, DS3231, MAX3392, MAX3393, MAX3394, MAX4822, MAX11300 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 885,60000 Kč | 4 885,60 Kč |
| Unit Price without VAT: | 4 885,60000 Kč |
|---|---|
| Unit Price with VAT: | 5 911,57600 Kč |









