Voltage Level Translator Unidirectional 1 Circuit 4 Channel 16Mbps 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3392EEUD+T

DigiKey Part Number
MAX3392EEUD+TTR-ND - Tape & Reel (TR)
MAX3392EEUD+TCT-ND - Cut Tape (CT)
MAX3392EEUD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3392EEUD+T
Description
IC XLTR VL UNIDIR 14-TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 16Mbps 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3392EEUD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
16Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power Supply Decoupling, Thermal-Shutdown Protection
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 010
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1124,73000 Kč124,73 Kč
1095,62500 Kč956,25 Kč
2588,35120 Kč2 208,78 Kč
10080,34460 Kč8 034,46 Kč
25079,67480 Kč19 918,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50070,33255 Kč175 831,38 Kč
Manufacturers Standard Package
Unit Price without VAT:124,73000 Kč
Unit Price with VAT:150,92330 Kč