Voltage Level Translator Unidirectional 1 Circuit 4 Channel 16Mbps 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3392EEUD+

DigiKey Part Number
MAX3392EEUD+-ND
Manufacturer
Manufacturer Product Number
MAX3392EEUD+
Description
IC XLTR VL UNIDIR 14-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 16Mbps 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3392EEUD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
16Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power Supply Decoupling, Thermal-Shutdown Protection
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Factory Stock: 1 728
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1128,51000 Kč128,51 Kč
1098,60700 Kč986,07 Kč
9683,11271 Kč7 978,82 Kč
19280,02208 Kč15 364,24 Kč
28878,47420 Kč22 600,57 Kč
57676,20378 Kč43 893,38 Kč
1 05674,55065 Kč78 725,49 Kč
2 59272,56543 Kč188 089,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:128,51000 Kč
Unit Price with VAT:155,49710 Kč