


| MAXM86161EFD+ | |
|---|---|
| DigiKey Part Number | MAXM86161EFD+-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAXM86161EFD+ | 
| Description | IC DATA ACQUISITION SYST 14-OLGA | 
| Customer Reference | |
| Detailed Description | Data Acquisition Systems (DASs) 14-OLGA (2.9x4.3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAXM86161EFD+ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Strip | |
| Part Status | Discontinued at Digi-Key | |
| DigiKey Programmable | Not Verified | |
| Type | Data Acquisition Systems (DASs) | |
| Applications | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 14-LFLGA | |
| Supplier Device Package | 14-OLGA (2.9x4.3) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic