
MAXM86161AEFD+T | |
|---|---|
DigiKey Part Number | 175-MAXM86161AEFD+TTR-ND - Tape & Reel (TR) 175-MAXM86161AEFD+TCT-ND - Cut Tape (CT) 175-MAXM86161AEFD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAXM86161AEFD+T |
Description | SENSOR OPTICAL I2C OUTPUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor I2C Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Optical | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,99000 Kč | 247,99 Kč |
| 5 | 224,88800 Kč | 1 124,44 Kč |
| 10 | 216,25800 Kč | 2 162,58 Kč |
| 25 | 205,97360 Kč | 5 149,34 Kč |
| 50 | 198,93080 Kč | 9 946,54 Kč |
| 100 | 192,47820 Kč | 19 247,82 Kč |
| 500 | 185,69372 Kč | 92 846,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 168,82955 Kč | 422 073,88 Kč |
| Unit Price without VAT: | 247,99000 Kč |
|---|---|
| Unit Price with VAT: | 300,06790 Kč |



