



MAX78000EXG+ | |
|---|---|
DigiKey Part Number | 505-MAX78000EXG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX78000EXG+ |
Description | IC MCU 32BIT 512KB FLASH 81CTBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 - Microcontroller IC 32-Bit Dual-Core 100MHz 512KB (512K x 8) FLASH 81-CTBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX78000EXG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz | |
Connectivity | 1-Wire, I2C, PCIF, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 8x10b Sigma-Delta | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 81-CTBGA (8x8) | |
Package / Case | 81-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,61000 Kč | 433,61 Kč |
| 10 | 360,59900 Kč | 3 605,99 Kč |
| 25 | 337,95880 Kč | 8 448,97 Kč |
| 100 | 311,01820 Kč | 31 101,82 Kč |
| Unit Price without VAT: | 433,61000 Kč |
|---|---|
| Unit Price with VAT: | 524,66810 Kč |





