


MAX78002GXE+ | |
|---|---|
DigiKey Part Number | 505-MAX78002GXE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX78002GXE+ |
Description | IC MCU 32BIT 2.5MB FLSH 144CSBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F - Microcontroller IC 32-Bit 120MHz 2.5MB (2.5M x 8) FLASH 144-CSBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MAX78002GXE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CSI, FIFO, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.85V ~ 3.6V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-CSBGA (12x12) | |
Package / Case | 144-LFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 622,31000 Kč | 1 622,31 Kč |
| 10 | 1 376,54500 Kč | 13 765,45 Kč |
| 25 | 1 307,09200 Kč | 32 677,30 Kč |
| Unit Price without VAT: | 1 622,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 962,99510 Kč |


