
MAX78000CAM02# | |
|---|---|
DigiKey Part Number | 175-MAX78000CAM02#-ND |
Manufacturer | |
Manufacturer Product Number | MAX78000CAM02# |
Description | EVAL BOARD FOR MAX78000 |
Customer Reference | |
Detailed Description | MAX78000 - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | MAX78000 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 319,86000 Kč | 2 319,86 Kč |
| Unit Price without VAT: | 2 319,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 807,03060 Kč |





