MAX32666, MAX78000 - ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX32666, MAX78000 - ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
MAXREFDES178#-(secondary)
MAXREFDES178#
MAXREFDES178#

MAXREFDES178#

DigiKey Part Number
505-MAXREFDES178#-ND
Manufacturer
Manufacturer Product Number
MAXREFDES178#
Description
MAX7800 CNN REF DESIGN BOARD
Customer Reference
Detailed Description
MAX32666, MAX78000 - ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4F
Platform
-
Utilized IC / Part
MAX32666, MAX78000
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 804,63000 Kč3 804,63 Kč
Manufacturers Standard Package
Unit Price without VAT:3 804,63000 Kč
Unit Price with VAT:4 603,60230 Kč