




MAX78002EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX78002EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX78002EVKIT# |
Description | MAX78002 EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX78002 - RISC-V MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | RISC-V | |
Platform | - | |
Utilized IC / Part | MAX78002 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 306,82000 Kč | 5 306,82 Kč |
| Unit Price without VAT: | 5 306,82000 Kč |
|---|---|
| Unit Price with VAT: | 6 421,25220 Kč |




