
MAX40056TAUA+ | |
|---|---|
DigiKey Part Number | 505-MAX40056TAUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX40056TAUA+ |
Description | IC CURRENT SENSE 1 CIRCUIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Push-Pull, Rail-to-Rail |
Datasheet | Datasheet |
EDA/CAD Models | MAX40056TAUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
-3db Bandwidth | 300 kHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 6mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 69,69200 Kč | 696,92 Kč |
| 50 | 60,75980 Kč | 3 037,99 Kč |
| 100 | 57,99020 Kč | 5 799,02 Kč |
| 250 | 55,06852 Kč | 13 767,13 Kč |
| 500 | 53,30720 Kč | 26 653,60 Kč |
| 1 000 | 51,85729 Kč | 51 857,29 Kč |
| 2 500 | 50,32700 Kč | 125 817,50 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |








