
MAX40056FAUA+ | |
|---|---|
DigiKey Part Number | MAX40056FAUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX40056FAUA+ |
Description | IC CURRENT SENSE 1 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX40056FAUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
-3db Bandwidth | 300 kHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 6mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 72,73700 Kč | 727,37 Kč |
| 50 | 63,46020 Kč | 3 173,01 Kč |
| 100 | 60,58760 Kč | 6 058,76 Kč |
| 250 | 57,55636 Kč | 14 389,09 Kč |
| 500 | 55,72912 Kč | 27 864,56 Kč |
| 1 000 | 54,22503 Kč | 54 225,03 Kč |
| 2 500 | 52,63762 Kč | 131 594,05 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |


