
NCX2222GTX | |
|---|---|
DigiKey Part Number | 568-12369-2-ND - Tape & Reel (TR) 568-12369-1-ND - Cut Tape (CT) 568-12369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCX2222GTX |
Description | IC COMPARATOR 2 GEN PUR 8XSON |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Category | Current - Output (Typ) 68mA |
Manufacturer NXP USA Inc. | Current - Quiescent (Max) 5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Part Status Not For New Designs | Propagation Delay (Max) 0.8µs |
Type Standard (General Purpose) | Hysteresis 9mV |
Number of Elements 2 | Operating Temperature -40°C ~ 85°C |
Output Type Open-Drain | Package / Case 8-XFDFN |
Voltage - Supply, Single/Dual (±) 1.3V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 30mV @ 5.5V | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
Current - Input Bias (Max) 1pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 25 | 10,96920 Kč | 274,23 Kč |
| 100 | 9,61710 Kč | 961,71 Kč |
| 250 | 8,97288 Kč | 2 243,22 Kč |
| 500 | 8,58524 Kč | 4 292,62 Kč |
| 1 000 | 8,26565 Kč | 8 265,65 Kč |
| 2 500 | 8,25658 Kč | 20 641,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,87543 Kč | 39 377,15 Kč |
| 10 000 | 7,70494 Kč | 77 049,40 Kč |
| 15 000 | 7,61957 Kč | 114 293,55 Kč |
| 25 000 | 7,55508 Kč | 188 877,00 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |




