
MAX3205EATE+ | |
|---|---|
DigiKey Part Number | MAX3205EATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3205EATE+ |
Description | TVS DIODE 16TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3205EATE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 10 | 77,48300 Kč | 774,83 Kč |
| 100 | 55,30030 Kč | 5 530,03 Kč |
| 500 | 45,84116 Kč | 22 920,58 Kč |
| 1 000 | 42,80421 Kč | 42 804,21 Kč |
| 2 000 | 40,25243 Kč | 80 504,86 Kč |
| 5 000 | 39,89620 Kč | 199 481,00 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |











