
MAX17536ATP+ | |
|---|---|
DigiKey Part Number | MAX17536ATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17536ATP+ |
Description | IC REG BUCK ADJ 4A 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 4A 20-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17536ATP+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 54V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-TQFN (5x5) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| 10 | 113,24200 Kč | 1 132,42 Kč |
| 25 | 104,79680 Kč | 2 619,92 Kč |
| 100 | 95,50520 Kč | 9 550,52 Kč |
| 490 | 88,47400 Kč | 43 352,26 Kč |
| 980 | 86,26343 Kč | 84 538,16 Kč |
| 1 470 | 85,15618 Kč | 125 179,58 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |



