MAX17536 Power Supply Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-2997

DigiKey Part Number
1471-2001-ND
Manufacturer
Manufacturer Product Number
MIKROE-2997
Description
BUCK 8 CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MAX17536 Power Supply Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
EDA/CAD Models
MIKROE-2997 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
Power Management
Function
Power Supply
Utilized IC / Part
MAX17536
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1650,94000 Kč650,94 Kč
Manufacturers Standard Package
Unit Price without VAT:650,94000 Kč
Unit Price with VAT:787,63740 Kč