


MAX14912AKN+ | |
|---|---|
DigiKey Part Number | MAX14912AKN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14912AKN+ |
Description | IC PWR DRIVER 1:8 56QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14912AKN+ Models |
Category | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Mfr | Rds On (Typ) 110mOhm |
Packaging Tray | Features Status Flag |
Part Status Active | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO |
Switch Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 8 | Mounting Type Surface Mount |
Ratio - Input:Output 1:8 | Supplier Device Package 56-QFN (8x8) |
Output Configuration High Side | Package / Case |
Interface SPI, Parallel | Base Product Number |
Voltage - Load 10.5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,11000 Kč | 465,11 Kč |
| 10 | 372,08500 Kč | 3 720,85 Kč |
| 25 | 348,83560 Kč | 8 720,89 Kč |
| 100 | 323,28730 Kč | 32 328,73 Kč |
| 260 | 310,65412 Kč | 80 770,07 Kč |
| 520 | 303,39646 Kč | 157 766,16 Kč |
| Unit Price without VAT: | 465,11000 Kč |
|---|---|
| Unit Price with VAT: | 562,78310 Kč |











