150VAC, 300VAC Output Bench (AC to AC) Power Supply LED 5 ~ 10A Output Features Memory, Programmable, RS232 Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150VAC, 300VAC Output Bench (AC to AC) Power Supply LED 5 ~ 10A Output Features Memory, Programmable, RS232 Port
APS-4000C
APS-4000C

APS-4000C

DigiKey Part Number
4321-APS-4000C-ND
Manufacturer
Manufacturer Product Number
APS-4000C
Description
300V, 45-250Hz,1200VA,220V Input
Customer Reference
Detailed Description
150VAC, 300VAC Output Bench (AC to AC) Power Supply LED 5 ~ 10A Output Features Memory, Programmable, RS232 Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to AC)
Voltage - Supply
220VAC
Number of Outputs
1
Voltage - Output
150VAC, 300VAC
Current - Output
5 ~ 10A
Display Type
LED
Number of Characters
4
Size / Dimension
16.929" L x 14.370" W x 5.906" H (430.00mm x 365.00mm x 150.00mm)
Features
Memory, Programmable, RS232 Port
Power (Watts)
-
Accuracy - Voltmeter; Ammeter
±1% FS
Voltage Regulation - Line
10mV
Voltage Regulation - Load
±1%
Current Regulation - Load
-
Ripple
-
Weight
46 lbs (20.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
MARKETPLACE PRODUCT
Will ship in approximately 14 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122 677,84000 Kč22 677,84 Kč
222 572,85000 Kč45 145,70 Kč
322 467,86000 Kč67 403,58 Kč
422 362,87000 Kč89 451,48 Kč
522 257,88000 Kč111 289,40 Kč
Unit Price without VAT:22 677,84000 Kč
Unit Price with VAT:27 440,18640 Kč