
B204A-BK | |
|---|---|
DigiKey Part Number | 635-1067-ND |
Manufacturer | |
Manufacturer Product Number | B204A-BK |
Description | BRACKET BLK 15 BUTTON KEYPAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bracket LK/VK204-25 or LK/VK204-25-USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bracket | |
For Use With/Related Products | LK/VK204-25 or LK/VK204-25-USB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 786,17000 Kč | 786,17 Kč |
| 100 | 715,24650 Kč | 71 524,65 Kč |
| Unit Price without VAT: | 786,17000 Kč |
|---|---|
| Unit Price with VAT: | 951,26570 Kč |








