Vacuum Fluorescent Display (VFD) 20 x 4 Character 4.75V ~ 5.25V USB 98.00mm x 60.00mm x 30.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VK204-25-USB-E

DigiKey Part Number
VK204-25-USB-E-ND
Manufacturer
Manufacturer Product Number
VK204-25-USB-E
Description
VF CHARACTER DISPLAY 20X4 USB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Vacuum Fluorescent Display (VFD) 20 x 4 Character 4.75V ~ 5.25V USB 98.00mm x 60.00mm x 30.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
-
Packaging
Bulk
Part Status
Active
Outline L x W x H
98.00mm x 60.00mm x 30.50mm
Viewing Area
70.80mm L x 20.90mm W
Display Format
20 x 4
Display Type
Character
Format
5 x 7 Dots
Voltage - Supply
4.75V ~ 5.25V
Character Size
4.70mm H x 2.40mm W
Number of Dots
100 x 28
Interface
USB
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1004 194,08800 Kč419 408,80 Kč
Unit Price without VAT:4 194,08800 Kč
Unit Price with VAT:5 074,84648 Kč