
VK204-25 | |
|---|---|
DigiKey Part Number | 635-1026-ND |
Manufacturer | |
Manufacturer Product Number | VK204-25 |
Description | VFD ALPHA/NUM DISPL 20X4 SER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vacuum Fluorescent Display (VFD) 20 x 4 Character Serial 98.00mm x 60.00mm x 27.70mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Outline L x W x H | 98.00mm x 60.00mm x 27.70mm | |
Viewing Area | 70.80mm L x 20.90mm W | |
Display Format | 20 x 4 | |
Display Type | Character | |
Format | 5 x 7 Dots | |
Voltage - Supply | - | |
Character Size | 4.70mm H x 2.40mm W | |
Number of Dots | - | |
Interface | Serial | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 669,19000 Kč | 3 669,19 Kč |
| Unit Price without VAT: | 3 669,19000 Kč |
|---|---|
| Unit Price with VAT: | 4 439,71990 Kč |








