AN_LTE_GSM_WF_046LM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN_LTE_GSM_WF_046LM

DigiKey Part Number
3649-AN_LTE_GSM_WF_046LM-ND
Manufacturer
Manufacturer Product Number
AN_LTE_GSM_WF_046LM
Description
2 COMBO ANTENNA SCREW Mount
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, GPS, GSM, LTE, Wi-Fi Module SMA Male, RP-SMA Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maswell Communication Tech.
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
830MHz, 1.94GHz, 2.44GHz
Frequency Range
698MHz ~ 960MHz, 1.572GHz ~ 1.578GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.4835GHz
Antenna Type
Module
Number of Bands
3
VSWR
3, 2
Return Loss
-
Gain
2.5dBi, 3dBi
Features
Cable - 5m
Termination
SMA Male, RP-SMA
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Screw Mount
Height (Max)
0.575" (14.60mm)
Applications
4G, GPS, GSM, LTE, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1671,56000 Kč671,56 Kč
10544,10000 Kč5 441,00 Kč
25512,25960 Kč12 806,49 Kč
100477,25490 Kč47 725,49 Kč
250460,57380 Kč115 143,45 Kč
Manufacturers Standard Package
Unit Price without VAT:671,56000 Kč
Unit Price with VAT:812,58760 Kč