
AN_GPS_GSM_WF_046LM | |
---|---|
DigiKey Part Number | 3649-AN_GPS_GSM_WF_046LM-ND |
Manufacturer | |
Manufacturer Product Number | AN_GPS_GSM_WF_046LM |
Description | 3 COMBO ANTENNA SCREW Shape |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE, Wi-Fi Module SMA Male (2), RP-SMA Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maswell Communication Tech. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.575GHz, 1.94GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.574GHz ~ 1.576GHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Module | |
Number of Bands | 4 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 2dBi, 2dBic, 3dBi | |
Features | Cable - 5m, LNA | |
Termination | SMA Male (2), RP-SMA | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.575" (14.60mm) | |
Applications | 4G, LTE, Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 019,84000 Kč | 1 019,84 Kč |
10 | 836,76200 Kč | 8 367,62 Kč |
25 | 791,03160 Kč | 19 775,79 Kč |
100 | 740,77310 Kč | 74 077,31 Kč |
250 | 716,81780 Kč | 179 204,45 Kč |
Unit Price without VAT: | 1 019,84000 Kč |
---|---|
Unit Price with VAT: | 1 234,00640 Kč |