



TANGO22A/3M/SMAM/SMAM/SMAM/S/S/26 | |
|---|---|
DigiKey Part Number | 1679-TANGO22A/3M/SMAM/SMAM/SMAM/S/S/26-ND |
Manufacturer | |
Manufacturer Product Number | TANGO22A/3M/SMAM/SMAM/SMAM/S/S/26 |
Description | GPS/GLONASS PUCK 28DBI GAIN ANTE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Galileo, GLONASS, GPS, GSM, ISM, LTE, UMTS, Wi-Fi, WLAN, Zigbee™ Puck SMA Male (3) Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.58GHz, 2.205GHz, 2.44GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.561GHz ~ 1.602GHz, 1.71GHz ~ 2.7GHz, 2.4GHz ~ 2.4835GHz | |
Antenna Type | Puck | |
Number of Bands | 4 | |
VSWR | 1.5, 2, 3 | |
Return Loss | - | |
Gain | 2dBi, 5dBic, 3dBi | |
Features | Cable - 3m | |
Termination | SMA Male (3) | |
Ingress Protection | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.630" (16.00mm) | |
Applications | Bluetooth, Galileo, GLONASS, GPS, GSM, ISM, LTE, UMTS, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 675,85000 Kč | 1 675,85 Kč |
| 10 | 1 393,02800 Kč | 13 930,28 Kč |
| 25 | 1 322,39520 Kč | 33 059,88 Kč |
| 100 | 1 244,78030 Kč | 124 478,03 Kč |
| Unit Price without VAT: | 1 675,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 027,77850 Kč |


