RF ANTENNA GPRS, GPS, GSM, WLAN Puck SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPRS, GPS, GSM, WLAN Puck SMA Male Panel Mount
Antenna eBook
Tango Through Hole

TANGO22/3M/SMAM/SMAM/SMAM/26

DigiKey Part Number
TANGO22/3M/SMAM/SMAM/SMAM/26-ND
Manufacturer
Manufacturer Product Number
TANGO22/3M/SMAM/SMAM/SMAM/26
Description
RF ANT 850/900MHZ PUCK SMA MALE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPRS, GPS, GSM, WLAN Puck SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz
Frequency Range
-
Antenna Type
Puck
Number of Bands
7
VSWR
1.5, 2
Return Loss
-
Gain
28dB
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
0.591" (15.00mm)
Applications
GPRS, GPS, GSM, WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 539,78000 Kč1 539,78 Kč
101 276,86700 Kč12 768,67 Kč
251 211,19840 Kč30 279,96 Kč
1001 139,03440 Kč113 903,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 539,78000 Kč
Unit Price with VAT:1 863,13380 Kč