HG-751B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Master Appliance Co
In Stock: 30
Unit Price: 177,26000 Kč
Datasheet
Heat Gun 120V 750°F ~ 1000°F (400°C ~ 540°C) 1740W Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Gun 120V 750°F ~ 1000°F (400°C ~ 540°C) 1740W Red
Master HG Series Heat Gun

HG-751B

DigiKey Part Number
MA1020-ND
Manufacturer
Manufacturer Product Number
HG-751B
Description
HEAT GUN 750-1000F 1740W
Customer Reference
Detailed Description
Heat Gun 120V 750°F ~ 1000°F (400°C ~ 540°C) 1740W Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Box
Part Status
Obsolete
Tool Type
Heat Gun
Accessory Type
-
Temperature Range
750°F ~ 1000°F (400°C ~ 540°C)
Voltage
120V
Current
14.5 A
Power - Rated
1740W
Includes
Heat Gun
For Use With/Related Products
-
Compatible Tools
-
Features
3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element
Approval Agency Marking
cULus
Approved Countries
Canada, United States
Nozzle Opening
Circular - 1.20" (30.48mm)
Air Flow
23.0 CFM
Color
Red
Weight
3.7 lbs (1.7 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes