Blower Wheel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLW-001

DigiKey Part Number
BLW-001-ND
Manufacturer
Manufacturer Product Number
BLW-001
Description
BLOWER WHEEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blower Wheel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bulk
Part Status
Active
Tool Type
-
Accessory Type
Blower Wheel
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
HG-201A, HG-202A, HG-301A, HG-302A, HG-501x, HG-502A, HG-751x, HG-752A, VT-750C, VT-752C, VTS-750, VTS-752
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1417,86000 Kč417,86 Kč
Manufacturers Standard Package
Unit Price without VAT:417,86000 Kč
Unit Price with VAT:505,61060 Kč