Armature 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARM-542

DigiKey Part Number
ARM-542-ND
Manufacturer
Manufacturer Product Number
ARM-542
Description
ARMATURE, WITH RETAINING RINGS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Armature 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bulk
Part Status
Active
Tool Type
-
Accessory Type
Armature
Temperature Range
-
Voltage
120V
Power - Rated
-
Includes
Armature, Retaining Rings
For Use With/Related Products
-
Compatible Tools
HG-201A, HG-301A, HG501A, HG-751B
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1876,04000 Kč876,04 Kč
5811,82400 Kč4 059,12 Kč
10785,72400 Kč7 857,24 Kč
25752,49280 Kč18 812,32 Kč
Manufacturers Standard Package
Unit Price without VAT:876,04000 Kč
Unit Price with VAT:1 060,00840 Kč