Heat Blower 220/240V 750°F (399°C) 2160W Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH-752

DigiKey Part Number
AH-752-ND
Manufacturer
Manufacturer Product Number
AH-752
Description
HEAT BLOWER 230V 2160W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Blower 220/240V 750°F (399°C) 2160W Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bulk
Part Status
Active
Tool Type
Heat Blower
Accessory Type
-
Temperature Range
750°F (399°C)
Voltage
220/240V
Current
9.4 A
Power - Rated
2160W
Includes
Heat Blower
For Use With/Related Products
-
Compatible Tools
-
Features
6' Cord, Built-in Adjustable Base, Field Changeable Ceramic Heating Element
Approval Agency Marking
cULus
Approved Countries
Canada, United States
Nozzle Opening
Circular - 1.85" (46.99mm)
Air Flow
47.0 CFM
Color
Red
Weight
6 lbs (2.7 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 207,70000 Kč8 207,70 Kč
57 608,12200 Kč38 040,61 Kč
107 363,85200 Kč73 638,52 Kč
257 053,27840 Kč176 331,96 Kč
Manufacturers Standard Package
Unit Price without VAT:8 207,70000 Kč
Unit Price with VAT:9 931,31700 Kč