
AH-502 | |
|---|---|
DigiKey Part Number | AH-502-ND |
Manufacturer | |
Manufacturer Product Number | AH-502 |
Description | MASTERFLOW HEAT BLOWER, 500F, 22 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Blower 220/240V 500°F (260°C) 1680W Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Heat Blower | |
Accessory Type | - | |
Temperature Range | 500°F (260°C) | |
Voltage | 220/240V | |
Current | 7.3 A | |
Power - Rated | 1680W | |
Includes | Heat Blower | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 6' Cord, Built-in Adjustable Base, Field Changeable Ceramic Heating Element | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Nozzle Opening | Circular - 1.85" (46.99mm) | |
Air Flow | 47.0 CFM | |
Color | Red | |
Weight | 6 lbs (2.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 207,70000 Kč | 8 207,70 Kč |
| 5 | 7 608,12200 Kč | 38 040,61 Kč |
| 10 | 7 363,85200 Kč | 73 638,52 Kč |
| 25 | 7 053,27840 Kč | 176 331,96 Kč |
| Unit Price without VAT: | 8 207,70000 Kč |
|---|---|
| Unit Price with VAT: | 9 931,31700 Kč |


