
10008 | |
|---|---|
DigiKey Part Number | MA1006-ND |
Manufacturer | |
Manufacturer Product Number | 10008 |
Description | HEAT GUN MASTER-MITE 475W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Gun 120V 650°F (343°C) 475W Red |
Datasheet | Datasheet |
Category | Power - Rated 475W |
Manufacturer Master Appliance Co | Includes Heat Gun, Stand, Nozzle |
Series | Features 7' Cord |
Packaging Bulk | Approval Agency Marking cULus |
Part Status Active | Approved Countries Canada, United States |
Tool Type Heat Gun | Nozzle Opening Circular - 1.00" (25.40mm) |
Temperature Range 650°F (343°C) | Air Flow 3.8 CFM |
Voltage 120V | Color Red |
Current 4.5 A | Weight 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 695,45000 Kč | 6 695,45 Kč |
| 5 | 6 206,30400 Kč | 31 031,52 Kč |
| 10 | 6 006,96800 Kč | 60 069,68 Kč |
| 25 | 5 753,53200 Kč | 143 838,30 Kč |
| Unit Price without VAT: | 6 695,45000 Kč |
|---|---|
| Unit Price with VAT: | 8 101,49450 Kč |






