
MS513-10F | |
|---|---|
DigiKey Part Number | 2333-MS513-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS513-10F |
Description | RF SHIELD 1.043"X2.020" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.043" (26.50mm) X 2.020" (51.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS513-10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.374" (9.50mm) | |
Length - Overall | 2.020" (51.30mm) | |
Width - Overall | 1.043" (26.50mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,57000 Kč | 59,57 Kč |
| 21 | 32,87810 Kč | 690,44 Kč |
| 42 | 29,20429 Kč | 1 226,58 Kč |
| 84 | 26,12452 Kč | 2 194,46 Kč |
| 231 | 22,50165 Kč | 5 197,88 Kč |
| 441 | 20,63091 Kč | 9 098,23 Kč |
| 945 | 18,78908 Kč | 17 755,68 Kč |
| 2 415 | 16,96325 Kč | 40 966,25 Kč |
| 4 914 | 16,84000 Kč | 82 751,76 Kč |
| Unit Price without VAT: | 59,57000 Kč |
|---|---|
| Unit Price with VAT: | 72,07970 Kč |




