
MS513-10C | |
|---|---|
DigiKey Part Number | 2333-MS513-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS513-10C |
Description | RF SHIELD 1.067X2.043" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.067" (27.10mm) X 2.043" (51.90mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS513-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 2.043" (51.90mm) | |
Width - Overall | 1.067" (27.10mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,84000 Kč | 52,84 Kč |
| 21 | 28,92857 Kč | 607,50 Kč |
| 42 | 25,63595 Kč | 1 076,71 Kč |
| 84 | 22,87679 Kč | 1 921,65 Kč |
| 231 | 19,63026 Kč | 4 534,59 Kč |
| 441 | 17,95361 Kč | 7 917,54 Kč |
| 945 | 16,30294 Kč | 15 406,28 Kč |
| 2 415 | 14,66640 Kč | 35 419,36 Kč |
| 4 914 | 14,20875 Kč | 69 821,80 Kč |
| Unit Price without VAT: | 52,84000 Kč |
|---|---|
| Unit Price with VAT: | 63,93640 Kč |




