
MS490-10C | |
|---|---|
DigiKey Part Number | 2333-MS490-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS490-10C |
Description | 49.6X35.6X3.5MM RF COVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.401" (35.60mm) X 1.953" (49.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 1.953" (49.60mm) | |
Width - Overall | 1.401" (35.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,20000 Kč | 56,20 Kč |
| 10 | 35,40600 Kč | 354,06 Kč |
| 25 | 29,99200 Kč | 749,80 Kč |
| 100 | 23,85390 Kč | 2 385,39 Kč |
| 250 | 20,84204 Kč | 5 210,51 Kč |
| 450 | 19,24953 Kč | 8 662,29 Kč |
| 950 | 17,54174 Kč | 16 664,65 Kč |
| 2 400 | 15,83030 Kč | 37 992,72 Kč |
| 4 900 | 15,52438 Kč | 76 069,46 Kč |
| Unit Price without VAT: | 56,20000 Kč |
|---|---|
| Unit Price with VAT: | 68,00200 Kč |




