
MS483-10F | |
|---|---|
DigiKey Part Number | 2333-MS483-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS483-10F |
Description | RF SHIELD 1.744"X1.902" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.744" (44.30mm) X 1.902" (48.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS483-10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.902" (48.30mm) | |
Width - Overall | 1.744" (44.30mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,26000 Kč | 37,26 Kč |
| 20 | 25,41800 Kč | 508,36 Kč |
| 40 | 23,82850 Kč | 953,14 Kč |
| 100 | 22,15300 Kč | 2 215,30 Kč |
| 260 | 20,80631 Kč | 5 409,64 Kč |
| 500 | 20,07244 Kč | 10 036,22 Kč |
| 1 000 | 19,42873 Kč | 19 428,73 Kč |
| 2 500 | 18,74882 Kč | 46 872,05 Kč |
| 5 000 | 18,33918 Kč | 91 695,90 Kč |
| Unit Price without VAT: | 37,26000 Kč |
|---|---|
| Unit Price with VAT: | 45,08460 Kč |











