MS423-10C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS423-10C

DigiKey Part Number
2333-MS423-10C-ND
Manufacturer
Manufacturer Product Number
MS423-10C
Description
RF SHIELD 0.626X1.689" SNAP FIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.626" (15.90mm) X 1.689" (42.90mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS423-10C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.138" (3.50mm)
Length - Overall
1.689" (42.90mm)
Width - Overall
0.626" (15.90mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
147,78000 Kč47,78 Kč
1029,95400 Kč299,54 Kč
4023,26025 Kč930,41 Kč
8020,70000 Kč1 656,00 Kč
24017,47150 Kč4 193,16 Kč
44016,04202 Kč7 058,49 Kč
96014,49906 Kč13 919,10 Kč
2 40013,03978 Kč31 295,47 Kč
4 92012,36688 Kč60 845,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,78000 Kč
Unit Price with VAT:57,81380 Kč