905808
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

905808

DigiKey Part Number
4862-905808-ND
Manufacturer
Manufacturer Product Number
905808
Description
CONDUIT TYPE UI OD30/NW 1" L: 30
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gray Stainless Steel (SS) Convoluted, Corrugated Wire Loom, Protective Hose 1.024" (26.00mm) 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Box
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
1.024" (26.00mm)
Diameter - Outside
1.181" (30.00mm)
Material
Stainless Steel (SS)
Color
Gray
Length
98.43' (30.00m)
Wall Thickness
-
Operating Temperature
-100°C ~ 600°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
151 049,62000 Kč51 049,62 Kč
Manufacturers Standard Package
Unit Price without VAT:51 049,62000 Kč
Unit Price with VAT:61 770,04020 Kč