


2842139-7 | |
|---|---|
DigiKey Part Number | 17-2842139-7-ND |
Manufacturer | |
Manufacturer Product Number | 2842139-7 |
Description | 14P,2MM,BRK HDR,DRVT,2.8,0.38AU, |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2842139-7 Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.327" (8.30mm) |
Packaging Bulk | Insulation Height 0.059" (1.50mm) |
Part Status Not For New Designs | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 125VAC/DC |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 41,42900 Kč | 414,29 Kč |
| 100 | 35,20310 Kč | 3 520,31 Kč |
| 500 | 31,42224 Kč | 15 711,12 Kč |
| 1 000 | 29,92257 Kč | 29 922,57 Kč |
| 5 000 | 26,71273 Kč | 133 563,65 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |



